reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4380 :: LED Bulb 7W, E27, A60, 4500K, Dimmable


VT-4380

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 470 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 4500 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Ø
    • 60 mm
    • Length
    • 108 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • SMD
    • Design
    • LED
    • Type
    • Globe
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 200 °
  • Lighting
    • lumens per watt
    • 67 lm/W
  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Aluminium & Thermoplastic Body options available
  • Non - Flickering
  • Widely used in Residential Lighting.
  • LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
  • Smart choice for the conventional look
  • Looks are deceptive in this case
  • LED innovation made to look like a traditional bulb
  • LED innovation made to look like a traditional bulb




Manufacturer : V-TAC
Factory number : 4380
Package weight : 0.068 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 470 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 4500 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Ø
    • 60 mm
    • Length
    • 108 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • SMD
    • Design
    • LED
    • Type
    • Globe
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 200 °
  • Lighting
    • lumens per watt
    • 67 lm/W
Datasheet/manual