reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 37-82707 :: LED, globe, filament, soft white, 6 W, EEC A++



TS 37-82707

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 770 lm
    • Comparison of conventional light bulb
    • 70 W
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 495 lm
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
    • Ø
    • 95 mm
    • Length
    • 135 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe, soft white
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 117 lm/W

LED lamp with LED filament. Matt glass, soft white

Particularly suitable for light fixtures in which the illuminant is visible and the appearance of a conventional bulb is sought.



Manufacturer : TELESOUND
Factory number : 37-82707
Package weight : 0.12 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 770 lm
    • Comparison of conventional light bulb
    • 70 W
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 495 lm
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
    • Ø
    • 95 mm
    • Length
    • 135 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe, soft white
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 117 lm/W
Datasheet/manual