reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 37-32705 :: LED Globe, filament LED, 5 W, EEC A++

SAVE16%
Item-No.: TS 37-32705
€9,20
Category of goods: 1

TS 37-32705

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 640 lm
    • Comparison of conventional light bulb
    • 53 W
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 480 lm
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
    • Ø
    • 80 mm
    • Length
    • 115 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED globe bulb
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 128 lm/W
LED bulb with filament LEDs.

Particularly suitable for luminaires in which the lamp is visible and should have the effect of a conventional bulb.



Manufacturer : TELESOUND
Factory number : 37-32705
Package weight : 0.086 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 640 lm
    • Comparison of conventional light bulb
    • 53 W
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 480 lm
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
    • Ø
    • 80 mm
    • Length
    • 115 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED globe bulb
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 128 lm/W
Datasheet/manual