reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCP LEDCL10W :: LED lamp, 10 W, E27, 2700 K, EEC A+


TCP LEDCL10W

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 810 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 12500
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 688 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 230 °
  • Lighting
    • lumens per watt
    • 81 lm/W

Being economical can be so easy. Simply replace your conventional 60-W light bulb with this beautiful and economical LED.

In addition to a lifetime of 25,000 hours and is high efficiency, this LED lamp captivates with its pleasant warm white light.

The light angle of 230° makes it the ideal replacement for your conventional light bulbs for rooms of any kind.

The chipset used from Nichia, the leading manufacturer of LEDs, guarantees a superior light brilliance.



Manufacturer : TCP
Factory number : 120LDA10E27COA27KV3
Package weight : 0.116 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 810 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 12500
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 688 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 230 °
  • Lighting
    • lumens per watt
    • 81 lm/W
Datasheet/manual