reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI 192008 :: Philips Master LED bulb DimTone, 8 W, EEK A

Item-No.: PHI 192008
€31,60
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

MASTER LEDbulb DimTone 8-40W E27 827

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 470 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 56.7 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 180 °
  • Lighting
    • lumens per watt
    • 58.75 lm/W

You will hardly notice a difference from conventional bulbs: the MASTER LED DimTone family features optimum dimming. The further the lamps are dimmed, the warmer the light becomes - a unique Philips Lighting innovation.



Manufacturer : PHILIPS
Factory number : 192008 00
Package weight : 0.17 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 470 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 56.7 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 180 °
  • Lighting
    • lumens per watt
    • 58.75 lm/W
Datasheet/manual