reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99937857 :: LED STAR CLASSIC GLOBE 95 60

Item-No.: OSR 99937857
€11,80
Category of goods: 1

STAR CLASSIC GLOBE G95 60 9W/827 230V

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 9 W
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564.2 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 95 mm
    • Length
    • 149 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 5.62
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Weights
    • Weight
    • 0.015 kg
High-grade substitute for 60 W light bulb

  • No UV and near-IR radiation

  • mercury-free

  • frosted piston



Manufacturer : OSRAM
Factory number : 4052899937857
Package weight : 0.182 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 9 W
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564.2 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 95 mm
    • Length
    • 149 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 5.62
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Weights
    • Weight
    • 0.015 kg
Datasheet/manual