reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99930520 :: LED lamp 10W E27, matt, EEC A+

Item-No.: OSR 99930520
€3,90
Category of goods: 1

NEOLUX CLASSIC A60 10W 806lm matt E27 -

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564.2 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 68
  • Implementation
    • Angle of radiation
    • 200 °
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Weights
    • Weight
    • 0.056 kg
High-grade Substitute for 40 W light bulb

  • 6 W LED lamp

  • measurement similar to light bulb

  • No UV and near IR-radiation

  • mercury-free

  • LED Lamp with frosted piston

  • low energy consumption, low maintenance costs



Manufacturer : NEOLUX
Factory number : 4052899930520
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564.2 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 68
  • Implementation
    • Angle of radiation
    • 200 °
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Weights
    • Weight
    • 0.056 kg
Datasheet/manual