reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9947542 :: LED E27, 10 W, Set of 2, EEC A+


OSR 9947542

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 80 lm/W
LED-Lamps with a frosted bulb in the well know GLS shape; available in many colour temperatures
GLS inspired design!
For all household luminaires
Low energy consumption and maintenance costs
Same size as non dimmable version
True 60W incandescent replacement

10W LED lamp as high-quality replacement for a 60W incandescent lamp
Clear version with unique OSRAM patented optics
Designed in Germany
Available in 2700K warm white color temperature and 4000K cool white
Energy efficiency class A+
15,000 hours lifetime1
Similar dimensions as incandescent lamp
UV and NIR radiation free
Mercury free
3 years Osram Guarantee (www.osram.com/guarantee



Manufacturer : OSRAM
Factory number : 4052899947542
Package weight : 0.15 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 80 lm/W
Datasheet/manual