reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99318991 :: LED CLASSIC A adv. 10 W, cw, EEC A+

Item-No.: OSR 99318991
€11,90
Category of goods: 1


OSR 99318991

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 1055 lm
    • Comparison of conventional light bulb
    • 75 W
    • Nominal capacity
    • 11 W
    • weighted consumtion
    • 11 kWh/1.000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 738 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 105 lm/W

Energy efficiency class A+

LED SUPERSTAR CLASSIC A advanced 75 ADV 10 W/840 FR

Product benefits

  • Very low energy consumption

  • Shock and vibration-resistant thanks to LED technology

  • Very long service life

  • No UV and near-IR component in the light beam

  • Instant 100% light, no warm-up time

  • Easy replacement of standard bulbs

  • Lower heat generation (compared to standard reference product)


Areas of application

  • Domestic applications

  • General lighting

  • Outdoor use in exterior lighting only (minimum IP65)

  • Mercury-free lamps




Manufacturer : OSRAM
Factory number : 4052899318991
Package weight : 0.145 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 1055 lm
    • Comparison of conventional light bulb
    • 75 W
    • Nominal capacity
    • 11 W
    • weighted consumtion
    • 11 kWh/1.000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 738 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 105 lm/W
Datasheet/manual