reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99282285 :: LED lamp bulb 4W E27, matt, EEC A+

Item-No.: OSR 99282285
€2,85
Category of goods: 1

NEOLUX CLASSIC P25 4W 250lm E27 matt -

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 250 lm
    • Comparison of conventional light bulb
    • 25 W
    • Nominal capacity
    • 3.3 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 360000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 45 mm
    • Length
    • 72 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED-mini-Globe
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 25
  • Implementation
    • Angle of radiation
    • 210 °
  • Lighting
    • lumens per watt
    • 62 lm/W
  • Weights
    • Weight
    • 0.033 kg
High-grade Substitute for 25 W lustre lamp

  • 6 W LED lamp

  • measurement similar to light bulb

  • No UV and near IR-radiation

  • mercury-free

  • LED lamp with frosted piston

  • low energy consumption

  • low maintenance costs



Manufacturer : NEOLUX
Factory number : 4052899282285
Package weight : 0.046 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 250 lm
    • Comparison of conventional light bulb
    • 25 W
    • Nominal capacity
    • 3.3 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 360000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 45 mm
    • Length
    • 72 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED-mini-Globe
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 25
  • Implementation
    • Angle of radiation
    • 210 °
  • Lighting
    • lumens per watt
    • 62 lm/W
  • Weights
    • Weight
    • 0.033 kg
Datasheet/manual