reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99148642 :: LED CLA40 ADV 6 W frosted, cool, EEC A+



SSTCLA40 6W/840

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 470 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • Ø
    • 55 mm
    • Length
    • 97 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • A55
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 78.3 lm/W

Energy efficiency class A+

• Extremely low energy consumption
• Shock and vibration-resistant thanks to LED technology
• Very long service life
• No UV and near IR component in the light beam
• Instant 100% light, no warm-up time
• Easy replacement for standard bulbs
• Lower heat generation (compared to standard reference product)

Areas of application

Domestic applications
General lighting
Outdoor use in exterior lighting only (at least IP65)



Manufacturer : OSRAM
Factory number : 4052899148642
Package weight : 0.095 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 470 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • Ø
    • 55 mm
    • Length
    • 97 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • A55
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 78.3 lm/W
Datasheet/manual