reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961678 :: LED- Retrofit, A100, 12 W, E27, clear

Item-No.: OSR 899961678
€14,30
Category of goods: 1


OSR 899961678

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 1420 lm
    • Comparison of conventional light bulb
    • 95 W
    • Nominal capacity
    • 12 W
    • weighted consumtion
    • 12 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 130 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 67 mm
    • Length
    • 130 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 10000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 67 lm/W
Clear lamps with innovative LED filament technology, LED alternative to conventional lamps, Beam angle up to 360°, Replacement for incandescent lamps up to 95 W, Mercury-free lamps
Product benefits: Long lifespan of up to 10.000 h, Low energy consumption, Simple replacement for classic lamps thanksto compact full-glass design, Instant 100 % light, no warm-up time, Good all-around light distribution,Applications: Ideal for decorative fixtures, Domestic applications,General illumination, Outdoor applications only in suitable luminaires



Manufacturer : OSRAM
Factory number : 4052899961678
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 1420 lm
    • Comparison of conventional light bulb
    • 95 W
    • Nominal capacity
    • 12 W
    • weighted consumtion
    • 12 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 130 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 67 mm
    • Length
    • 130 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 10000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 67 lm/W
Datasheet/manual