reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961593 :: PARATHOM® HQL LED, 54 W, 6000 lm


OSR 899961593

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 6000 lm
    • Comparison of conventional light bulb
    • 500 W
    • Nominal capacity
    • 54 W
    • weighted consumtion
    • 54 kWh/1.000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 4200 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 93 mm
    • Length
    • 265 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 32000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • Soldering iron
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED lamp
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 280 °
  • Lighting
    • lumens per watt
    • 111 lm/W
A perfect storm for LED retrofit in outdoor applications.


Manufacturer : OSRAM
Factory number : 4052899961593
Package weight : 1.134 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 6000 lm
    • Comparison of conventional light bulb
    • 500 W
    • Nominal capacity
    • 54 W
    • weighted consumtion
    • 54 kWh/1.000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 4200 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 93 mm
    • Length
    • 265 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 32000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • Soldering iron
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED lamp
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 280 °
  • Lighting
    • lumens per watt
    • 111 lm/W
Datasheet/manual