reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899955011 :: LED SST DIM, PAR20, 36°, 4.2 W, E27

Item-No.: OSR 899955011
€9,15
Category of goods: 1


OSR 899955011

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 350 lm
    • Comparison of conventional light bulb
    • 51 W
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • 1 s
    • Ø
    • 63 mm
    • Length
    • 86 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Type
    • LED spot
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 70 lm/W
Professional LED alternative to PAR20 halogen lamps,Good color rendering (Ra > 80),Mercury-free lamps Product benefits:Very long lifespan of up to 25,000 h, Low energy consumption,Excellent dimmer compatibility (dimmable with many commercially available dimmers, see also www.osram.com/dim), Simple replacement for halogen lamps thanks to compact design, Instant 100 % light, no warm-up time Applications: Shops and display cabinets, Museums, galleries and exhibition rooms, Hospitality, Residential, As a downlight for marking walkways, doors,stairs, etc., Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899955011
Package weight : 0.141 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 350 lm
    • Comparison of conventional light bulb
    • 51 W
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • 1 s
    • Ø
    • 63 mm
    • Length
    • 86 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E27
    • Type
    • LED spot
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 70 lm/W
Datasheet/manual