reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEDON 28000012 :: LED bulb A65, 10 W, E27, Sunset, EEC A

Item-No.: LEDON 28000012
€25,20
Category of goods: 1

LEDON 28000012

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 600 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700-1900 K
    • Dimmable
    • Yes
    • Switching Cycles
    • >15000
    • Color rendering
    • 90 Ra
    • Light flux maintenance
    • 420 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 66 mm
    • Length
    • 129 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A65
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 165 °
  • Lighting
    • lumens per watt
    • 60 lm/W

You can have it all with LEDON! Our 10 watt LED lamp has a high colour rendering index of 90, high efficiency and a long service life. And it now even has the convenient dimming feature of a light bulb! At full light output, the lamp has a warm white temperature of 2700 K. When the lamp is dimmed, the colour temperature drops to a very warm 1900 K, just like a conventional light bulb! Perfect for at home and wherever you want romantic, ambient lighting.



Manufacturer : LEDON
Factory number : 28000012
Package weight : 0.175 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 600 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2700-1900 K
    • Dimmable
    • Yes
    • Switching Cycles
    • >15000
    • Color rendering
    • 90 Ra
    • Light flux maintenance
    • 420 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 66 mm
    • Length
    • 129 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A65
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 165 °
  • Lighting
    • lumens per watt
    • 60 lm/W
Datasheet/manual