reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED E27 7W HF :: LED lamp with sensor, 7 W, EEC A++

Item-No.: LED E27 7W HF
€18,80
Category of goods: 1
Bargain Item!
Limited amount available.


LED E27 7W HF

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 480 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 322 lm
    • Electrical power factor
    • 0.5
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • G60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 65.7 lm/W

The lamp with an integrated high-frequency motion detector - its microwaves even penetrate glass, plastic and thin walls

  • Automatically detects body movement and switches on

  • Ideal for corridors and staircases

  • Light threshold value 10 lux (twilight switch)

  • 20% lumen output for 20 seconds after leaving the area (2.8 W/92 lm)

  • Detection angle 360° horizontal and 150° vertical

  • Detection radius up to 8 m, detecting height max. 4 m


Bulb-shape design; easily replace existing bulbs.

Long life, low energy consumption, low maintenance costs.

7 W, 480 lumen, 3000 K, energy efficiency class A++

Function:

Start-up state
  • Ambient light >10 lux - no motion detection = lamp remains off.


Power-up state
  • Ambient light <10 lux = motion detection. Lamp switches on for 10 s* and waits for new movement


Power-up state
  • New movement within 10 s = lamp stays on for another 10 s and waits for new movement cycle...


Waiting state
  • Moving objects leave the zone; light dims to 20% of light intensity and waits for new movement; switches off after 20 s if no movement is detected

  • Returns to the start-up state


Stand-by power consumption: 0.8 W



Manufacturer : SUNRISE
Factory number : SBL07-SDX
Package weight : 0.108 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 480 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 322 lm
    • Electrical power factor
    • 0.5
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • G60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 65.7 lm/W
Datasheet/manual