reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LFE27ST64001 :: filament LED lamp, 4 w, 345 lm, 2700 k

Item-No.: HQ LFE27ST64001
€9,80
Category of goods: 0


HQ LFE27ST64001

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 345 lm
    • Comparison of conventional light bulb
    • 30 W
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 241 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • Ø
    • 64 mm
    • Length
    • 138 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • CF37
    • Socket
    • E27
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 86 lm/W
Filament LED bulbs are particularly suitable for decorative lighting, where the light source is visible.

They are visually comparable to incandescent lamps.



Manufacturer : HQ
Factory number : HQLFE27ST64001
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 345 lm
    • Comparison of conventional light bulb
    • 30 W
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 241 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
    • Ø
    • 64 mm
    • Length
    • 138 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • CF37
    • Socket
    • E27
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 86 lm/W
Datasheet/manual