reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16720 :: LED floodlight E27, 7 W, warm white, EEC A



HEIT 16720

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 400 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 70 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Spotlight
    • Socket
    • E27
    • Assembly
    • 6 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 57 lm/W

  • 6 warm-white Seoul Semiconductor SMD LEDs, 7 W, 400 lumen

  • Plastic lens

  • Beam angle: 36°

  • Service life: 25,000 hours

  • Cast aluminium housing

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation




Manufacturer : HEITRONIC
Factory number : 16720
Package weight : 0.115 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 400 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 7 W
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • 0 s
    • Lead time
    • <1 s
    • Ø
    • 50 mm
    • Length
    • 70 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Spotlight
    • Socket
    • E27
    • Assembly
    • 6 LEDs
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 36 °
  • Lighting
    • lumens per watt
    • 57 lm/W
Datasheet/manual