reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16457 :: LED bulb, AGL design, 4.5 W, 300 lm, EEC A+

Item-No.: HEIT 16457
€6,85
Category of goods: 1
Bargain Item!
Limited amount available.

HEIT 16457

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 300 lm
    • Comparison of conventional light bulb
    • 30 W
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • G60
    • Socket
    • E27
    • Assembly
    • 76 LEDs
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 66.6 lm/W

• 76 warm-white Epistar LEDs
• Opal glass bulbs
• Beam angle: 300°
• Service life: 30,000 hours
• Energy-saving LED technology
• Minimises CO2 emissions
• Minimal heat generation

Technical data:
230 V AC, 4.5 W, 2700 K, 300 lm,
300°, Ra 80, EEK A+, 30,000 h
Product dimensions
Diameter: 60 mm, length:
110 mm



Manufacturer : HEITRONIC
Factory number : 16457
Package weight : 0.075 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 300 lm
    • Comparison of conventional light bulb
    • 30 W
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • G60
    • Socket
    • E27
    • Assembly
    • 76 LEDs
    • Type
    • LED globe
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 66.6 lm/W
Datasheet/manual