reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16202 :: LED A60 light bulb, clear, 5.5 W, LED filaments, EEC A++

Item-No.: HEIT 16202
€6,60
Category of goods: 1
Bargain Item!
Limited amount available.

HEIT 16202

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 640 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 480 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • G60
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 285 °
  • Lighting
    • lumens per watt
    • 106 lm/W

4 warm-white COB LEDs, 5.5 W, 640 lumen
Clear glass bulb
LED filaments imitate the classic light-bulb look
Flawless look without heat sink
Beam angle: 285°
Service life: 15,000 hours
Very lightweight
Energy-saving LED technology minimises CO2 emissions
Minimal heat generation



Manufacturer : HEITRONIC
Factory number : 16202
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 640 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 480 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • G60
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 285 °
  • Lighting
    • lumens per watt
    • 106 lm/W
Datasheet/manual