reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16175 :: LED A60 light bulb, clear, 4 W, LED filaments, EEC A++

Item-No.: HEIT 16175
€7,15
Category of goods: 1
Bargain Item!
Limited amount available.


HEIT 16175

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 400 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 10000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 100 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 100 lm/W

• 4 warm-white COB LEDs, 4 W, 400l m
• Clear glass bulb
• LED filaments imitate the classic light-bulb look
• Flawless look without heat sink
• Beam angle: 300°
• Service life: 25,000 hours
• Very lightweight
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat generation


Technical data:

Rated voltage: 230 V AC
Number of bulbs: 4
Light colour: warm white
Rated luminous flux: 400 lm
Beam angle: 300°
Material: glass, metal, ceramic
Length: 100.00 mm

Rated voltage in V (primary/secondary): 230 V AC
Rated power consumption in W: 4.00
Light colour: warm white
Colour temperature in Kelvin: 2700
Bulb holder: E27
Rated service life: 25,000 hours
Rated luminous flux: 400
Beam angle: 300
Luminous flux control: not dimmable
Number of LEDs: 4
Dimensions in mm, length: 100.00
Dimensions in mm, diameter: 60.00



Manufacturer : HEITRONIC
Factory number : 16175
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 400 lm
    • Comparison of conventional light bulb
    • 40 W
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 10000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 100 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • Filament LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 100 lm/W
Datasheet/manual