reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL E27 3565 :: GreenLED tubular lamp, matt E27 8 W 680 lm 3000 K

Item-No.: GL E27 3565
€11,95
Category of goods: 1

GL E27 3565

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 680 lm
    • Comparison of conventional light bulb
    • 65 W
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 544 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 40 mm
    • Length
    • 111 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Tubular
    • Socket
    • E27
    • Assembly
    • SMD-LED
    • Type
    • LED tube shape
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 270 °
  • Lighting
    • lumens per watt
    • 85 lm/W

LED tubular lamp E27 with SMD LEDs and glass bulbs



Manufacturer : GREENLED
Factory number : 3565
Package weight : 0.086 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 680 lm
    • Comparison of conventional light bulb
    • 65 W
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 544 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 40 mm
    • Length
    • 111 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Tubular
    • Socket
    • E27
    • Assembly
    • SMD-LED
    • Type
    • LED tube shape
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 270 °
  • Lighting
    • lumens per watt
    • 85 lm/W
Datasheet/manual