reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30636 :: LED bulb E27, 12 W, 1050 lm, ww, EEK A+



GB 30636

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 1050 lm
    • Comparison of conventional light bulb
    • 75 W
    • Nominal capacity
    • 12 W
    • weighted consumtion
    • 13 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 10000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 788 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 120 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 170 °
  • Lighting
    • lumens per watt
    • 80 lm/W

Energy efficiency class: A+
Energy consumption: 12 kWh/1,000 h
Luminous flux: 1050 lm
Light colour: 2700 K

E27 socket, replaces 75 W

- Warm white light with 2700K as in a filament bulb
- 83% less energy compared to standard lamps
Pristine and natural colour reproduction thanks to 82RA
Does not get hot and is immediately bright when switched on
Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30636
Package weight : 0.192 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 1050 lm
    • Comparison of conventional light bulb
    • 75 W
    • Nominal capacity
    • 12 W
    • weighted consumtion
    • 13 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 10000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 788 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 120 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A60
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 170 °
  • Lighting
    • lumens per watt
    • 80 lm/W
Datasheet/manual