reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30553 :: LED, E27, 4,5 W, 350 lm, ww, EEK A+

SAVE6%
Item-No.: GB 30553
€9,95
Category of goods: 1


GB 30553

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 350 lm
    • Comparison of conventional light bulb
    • 33 W
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 262 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 55 mm
    • Length
    • 99 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A55
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 78 lm/W

Energy efficiency class: A+
Energy consumption: 4.5 kWh/1,000 h
Luminous flux: 350 lm
Light colour: 2700 K

E27 socket replaces 33 W, 350 lumens

• Special lotus effect creates a cosy atmosphere
• Warm white light with 2700K as with a filament bulb
• 87% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30553
Package weight : 0.08 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 350 lm
    • Comparison of conventional light bulb
    • 33 W
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 262 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Ø
    • 55 mm
    • Length
    • 99 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 30000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • A55
    • Socket
    • E27
    • Assembly
    • LED
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 78 lm/W
Datasheet/manual