reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 37-63404 :: LED candle, dimmable filament, 4.5 W, EEC A+

SAVE29%
Item-No.: TS 37-63404
€5,50
Category of goods: 1

TS 37-63404

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 446 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 38 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 312 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <2 s
    • Ø
    • 35 mm
    • Length
    • 117 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • Filament LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 285 °
  • Lighting
    • lumens per watt
    • 99 lm/W

LED bulb with LED filament. Warm white hue

• Dimmable

Particularly suitable for light fixtures where the bulb is visible and the appearance of a conventional bulb is desired.



Manufacturer : TELESOUND
Factory number : 37-63404
Package weight : 0.046 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4.5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 446 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 38 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 312 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <2 s
    • Ø
    • 35 mm
    • Length
    • 117 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • Filament LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 285 °
  • Lighting
    • lumens per watt
    • 99 lm/W