reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEG 50313 :: LED candle, clear 4.6 W - EDISON filament LED EEC A+

SAVE44%
Item-No.: SEG 50313
€9,95
Category of goods: 0
Bargain Item!
Limited amount available.

SEG 50313

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 360 lm
    • Color temperature
    • 2600 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 33 W
    • Switching Cycles
    • 1000000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 252 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • <1 s
    • Ø
    • 33 mm
    • Length
    • 95 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • Filament
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 90 lm/W

The light bulb/candle with E27/E14 bulb holder is a light source with a classic feel.

The design can be seen in many LED light sources. With the Seguela LED series, you will find the traditional Edison light bulb combined with highly efficient LED technology.

Advantages
• Dimmable
• No cooling stand
• 360° beam angle
• Faithful to the original Edison design
• Suitable for outdoor use up to -40 °C

Applications
When it comes to decorative lighting, a compact design is often more important than light intensity, as often indirect light is used. These lights are suitable to use in hotels and restaurants and also at home.

Product information
Item 50313
Description: Standard, clear LED candle - EDISON
Bulb holder: E14
4.0 Watt
Filament LEDs
Lumen: 360 lm
Equivalent to 33 W
Weight: 17 grams
Power factor > 0.4
Kelvin: 2600 K
Ra/CRI value: 80
Dimmable: yes
Service life: 20,000 hours
Beam angle: 360°
Energy class: A+
Bulb current: 18mA
Response time: 0.1 s
Switching cycles: 1,000,000
Temperature: up to -40°
Material: glass
Luminous flux retention at the end of rated service life: 0.7



Manufacturer : SEGULA
Factory number : 50313
Package weight : 0.028 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 4 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 360 lm
    • Color temperature
    • 2600 K
    • Dimmable
    • Yes
    • Comparison of conventional light bulb
    • 33 W
    • Switching Cycles
    • 1000000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 252 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • <1 s
    • Ø
    • 33 mm
    • Length
    • 95 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • Filament
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 90 lm/W
Datasheet/manual