reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCE-14G2G-827 :: C35 "Gold" LED candle, 2.5 W, 220 lm, 2700°K, 300°

SAVE30%
Item-No.: SCE-14G2G-827
€5,95
Category of goods: 0
Bargain Item!
Limited amount available.

SCE-14G2G-827

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2.5 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 191 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • > 7500
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 135 lm
    • Ignition time
    • <1 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 100 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 77 lm/W

This C35 candle bulb can be used to replace standard 15-W bulbs. The bulb features an original-style glass body so its dimensions are identical to those of an incandescent light bulb. "Retro" look thanks to gold finish on the glass body.

Advantages
Compared to conventional bulbs, this bulb is very energy efficient, has a much longer service life, does not require any warm-up time — delivering 100% light straight away, and the light emitted is free from UV and IR prismatic colours!

Area of application
Suitable for general lighting in the home, in stairwells and in corridors.

Please note
If using outdoors, use only in protected light fixtures!



Manufacturer : LED GALAXY
Factory number : SCE-14G2G-827
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 2.5 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 191 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • > 7500
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 135 lm
    • Ignition time
    • <1 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 100 mm
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 77 lm/W
Datasheet/manual