reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99947566 :: LED lamp 6W E14, EEC A+


STAR CLB40 6W/827 220-240V FR E14 6X2 FS

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 38 mm
    • Length
    • 105 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E14
    • Assembly
    • LED
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 44
  • Implementation
    • Angle of radiation
    • >165 °
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Weights
    • Weight
    • 0.057 kg
LED Lamp 6 W, as candle light substitute for 40 W

  • Base E14

  • white light

  • 2700 Kelvin

  • Life : 15.000 h

  • Energylabel A+

  • 2pcs pack



Manufacturer : OSRAM
Factory number : 4052899947566
Package weight : 0.127 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5.5 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 40 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
    • Ø
    • 38 mm
    • Length
    • 105 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Socket
    • E14
    • Assembly
    • LED
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 44
  • Implementation
    • Angle of radiation
    • >165 °
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Weights
    • Weight
    • 0.057 kg
Datasheet/manual