reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899400320 :: LED Retrofit, 1,3 W, E14, clear

Item-No.: OSR 899400320
€6,45
Category of goods: 1

OSR 899400320

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 1.2 W
    • weighted consumtion
    • 1.2 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 100000
    • Average rated life
    • 15000 h
    • Duration of life
    • 15000 h
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • Rated lighting current
    • 136 lm
Clear lamps with innovative LED filament technology, LED alternative to conventional lamps, Beam angle up to 360°, Mercury-free lamps
Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Simple replacement for classic lamps thanksto compact full-glass design, Instant 100 % light, no warm-up time, Good all-around light distribution,Applications: Ideal for decorative fixtures, Domestic applications,General illumination, Outdoor applications only in suitable luminaires



Manufacturer : OSRAM
Factory number : 4052899400320
Package weight : 0.031 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 1.2 W
    • weighted consumtion
    • 1.2 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Switching Cycles
    • 100000
    • Average rated life
    • 15000 h
    • Duration of life
    • 15000 h
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lighting
    • Rated lighting current
    • 136 lm
Datasheet/manual