reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEDON 25000788 :: LED bulb B35 / M 5W E14, EEC A

SAVE25%
Item-No.: LEDON 25000788
€12,95
Category of goods: 0


LEDON 25000788

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 220 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 154 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 111 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 174 °
  • Lighting
    • lumens per watt
    • 52 lm/W
LED technology in the classic candle shape: The highlight for each chandelier - or all of the other applications which previously required candle bulbs. See for yourself the comfortable warm white light LED candle LEDON.

form B35
E14
finish Matt
Energy efficiency class A
Housing material metal housing / white plastic dome
Rated life of 25 000 h
Rated life at 25 years (burning time Ø 2.7 hours per day)
Rated Lifetime 25 000 h
Number of switch cycles
to premature failure
1 000 000
Starting time from 0% to 100 s
Mercury content 0.0 mg
Recycling Yes Lamp - Observe the local regulations
Rated 5 W
Rated power 4.2 W (not dimmable)
Power factor 0.55
Operating frequency of 50 Hz
Rated voltage 230 - 240 V
Current 40.0 mA
Nominal luminous flux 220 lm
Rated luminous flux 220 lm
Light color Warm White
Color temperature of 2700 K
Color rendering index Ra 80
Light output (efficiency) 52 lm / W (non-dimmable) 49 lm / W
Lumen maintenance factor at the end of the nominal life 70%
Height 111 mm
Diameter 35 mm
Weight 72 g



Manufacturer : LEDON
Factory number : 25000788
Package weight : 0.085 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 220 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 154 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 111 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 174 °
  • Lighting
    • lumens per watt
    • 52 lm/W
Datasheet/manual