reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16166 :: LED candle bulb, clear, 2 W, LED filaments, EEC A++


HEIT 16166

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 10000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 187 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 96 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • Filament LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 285 °
  • Lighting
    • lumens per watt
    • 125 lm/W

LED filaments imitating Edison lamps are the ideal solution for light fixtures where you can see the bulbs. For chandeliers, for example, the visible bulbs fit in well with the style.


  • 2 warm-white COB LEDs, 2 W, 250 lumen

  • Clear glass bulb

  • LED filaments imitate the classic light-bulb look

  • Flawless look without heat sink

  • Beam angle: 285°

  • Service life: 15,000 hours

  • Very lightweight

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation




Manufacturer : HEITRONIC
Factory number : 16166
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 2 W
    • weighted consumtion
    • 2 kWh/1.000 h
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 10000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 187 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 35 mm
    • Length
    • 96 mm
  • General
    • Durability
    • 15000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Candle
    • Socket
    • E14
    • Assembly
    • Filament LED
    • Type
    • LED candle
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 285 °
  • Lighting
    • lumens per watt
    • 125 lm/W
Datasheet/manual