reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30568 :: LED refrigerator lamp, 3W, white, EEK A+


GB 30568

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 173 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.2 s
    • Ø
    • 23 mm
    • Length
    • 75 mm
  • General
    • Durability
    • 30000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • Soldering iron
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • LED bulb
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 76.7 lm/W

LED refrigerator lamp SMD 36 daylight white
LED refrigerator lamp 3 W
E14 socket replaces 25 W, splash-proof

Cool white light shines as bright as daylight with 6400 K
88% less energy compared to standard lamps
Does not get hot and is immediately bright when switched on
Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30568
Package weight : 0.067 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 230 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 173 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.2 s
    • Ø
    • 23 mm
    • Length
    • 75 mm
  • General
    • Durability
    • 30000
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Mounting form
    • Soldering iron
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • LED bulb
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 76.7 lm/W
Datasheet/manual