reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSTAR 11W827E14 :: Energy-saving bulb, tubular form, 11 W, EEK A

Item-No.: DSTAR 11W827E14
€3,99
Category of goods: 0
Bargain Item!
Limited amount available.

DSTAR 11W827E14

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 11 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 6000 h
    • Light flux maintenance
    • 450 lm
    • Ø
    • 44 mm
    • Comparison of conventional light bulb
    • 51 W
    • Nominal capacity
    • 11 W
    • Duration of life
    • 6000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 10000
    • Lead time
    • 60 s
    • Length
    • 124 mm
    • Ignition time
    • 2 s
    • Electrical power factor
    • 0.6
    • Rated power input
    • 11 W
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 54.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Stick
    • Mercury content
    • 1.5 mg
    • Type
    • Energy-saving bulb
    • Socket
    • E14
    • Colour
    • Warm white

OSRAM DULUXSTAR®

• Energy efficiency class: A
• Luminous flux: 60 lm
• Energy consumption: 11 kWh/1000 h
• Service life: 6,000 h

Product benefits
• Soon pays for itself
• Up to 80% less energy consumption compared to conventional light bulbs

Areas of application
• General lighting
• Domestic applications
• Anywhere where compact and efficient bulbs are required
• For outside use only in enclosed and ventilated light fixtures

Safety instructions
If a bulb breaks: www.osram.de/lampenbruch
Not suitable for use with external dimmers or electronic switches



Manufacturer : OSRAM
Factory number : 4008321989840
Package weight : 0.077 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 11 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 6000 h
    • Light flux maintenance
    • 450 lm
    • Ø
    • 44 mm
    • Comparison of conventional light bulb
    • 51 W
    • Nominal capacity
    • 11 W
    • Duration of life
    • 6000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 10000
    • Lead time
    • 60 s
    • Length
    • 124 mm
    • Ignition time
    • 2 s
    • Electrical power factor
    • 0.6
    • Rated power input
    • 11 W
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 54.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Stick
    • Mercury content
    • 1.5 mg
    • Type
    • Energy-saving bulb
    • Socket
    • E14
    • Colour
    • Warm white
Datasheet/manual