• Energy Efficiency

  • weighted consumtion

  • Rated lighting current

  • Color temperature

  • Dimmable

  • lumens per watt

  • Voltage

  • Angle of radiation


  • Socket E14

  •  1 - 1 of  1  items. 
 
  • Energy Efficiency:

    A+

  • weighted consumtion:

    4 kWh/1.000 h

  • Rated lighting current:

    350 lm

  • Color temperature:

    2700 K

  • Dimmable:

    Yes

  • lumens per watt:

    87 lm/W

  • Voltage:

    230 V

  • Angle of radiation:

    300 °

  • Light flux maintenance:

    245 lm

  • Length:

    121 mm

  • Ø:

    37 mm

  • Comparison of conventional light bulb:

    40 W

  • Color rendering:

    80 Ra

  • Switching Cycles:

    15000

  • power factor:

    0.5

  • Lead time:

    1 s

  • Ignition time:

    0.5 s

  • Type:

    Filament

  • Socket:

    e14

  • Technology:

    LED

Weight incl.:

0,027 kg