reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HE27BALL001 :: Spherical shape E27 18 W 205 lm 2800 K, EEC D


HQ HE27BALL001

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 1500 h
    • Light flux maintenance
    • 85% lm
    • Ø
    • 46 mm
    • Comparison of conventional light bulb
    • 25 W
    • Nominal capacity
    • 18 W
    • Duration of life
    • 1500 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 6000
    • Lead time
    • < 1 s s
    • Length
    • 74 mm
    • Ignition time
    • 0.2 s
    • Electrical power factor
    • 1
    • Rated power input
    • 18 W
  • Lighting
    • Rated lighting current
    • 205 lm
    • lumens per watt
    • 11.38 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27

Spherical halogen lamp with E27 fitting, 205 lumens and a power consumption of 18 W.
It emits a warm white light with a colour temperature of 2800 Kelvin.

Product features

Replacement for 25 W power
Energy class D
Colour temperature: 2800 K
Lamp shape: ball
Lamp type: halogen
Service life: 1500 h
Output 18 W
Light colour: warm white
Lumens: 205 lm
Fitting: E27
Voltage: 230 V
Dimmable: yes
Warm-up time up to 60% brightness: <1 s
Diameter: 46 mm
Energy consumption:18 kWh/1000 h
Glass type: clear
Height: 74 mm
Power factor: 1
Lumen maintenance factor (LMF) 0.85
Mercury: no mg
Ra value 100
Switching cycles: 6000
Response time: <0.2 s



Manufacturer : HQ
Factory number : HQHE27BALL001
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 1500 h
    • Light flux maintenance
    • 85% lm
    • Ø
    • 46 mm
    • Comparison of conventional light bulb
    • 25 W
    • Nominal capacity
    • 18 W
    • Duration of life
    • 1500 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 6000
    • Lead time
    • < 1 s s
    • Length
    • 74 mm
    • Ignition time
    • 0.2 s
    • Electrical power factor
    • 1
    • Rated power input
    • 18 W
  • Lighting
    • Rated lighting current
    • 205 lm
    • lumens per watt
    • 11.38 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27
Datasheet/manual