reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALO CL B ES 28W :: Osram halogen Classic B 30W, 230V, EP14, EEC D

Item-No.: HALO CL B ES 28W
€2,20
Category of goods: 1

HALO CL B ES 28W

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 30 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 324 lm
    • Ø
    • 35 mm
    • Nominal capacity
    • 30 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 10000
    • Lead time
    • 0 s
    • Length
    • 104 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 30 W
  • Lighting
    • Rated lighting current
    • 405 lm
    • lumens per watt
    • 13.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E14
Osram halogen Energy Saver

• Energy efficiency class: D
• Luminous flux: 405 lm
• Energy consumption: 30 kWh/1000 h
• Service life: 2000 h


The innovative new-generation halogen lamps eliminate
any conflict between lighting quality and saving energy.
Halogen Energy Savers yield light that is just as beautiful as traditional lamps
Up to 20% less power consumption and at the same time a longer service life.
1:1 interchangeable with existing lamps. Because of their significantly longer
service life compared to standard lamps, they provide up to 65% cost savings.

Design: Classic B (candle)
Output: 30 W
Voltage: 230 V
Base: E14
Colour: clear



Manufacturer : OSRAM
Factory number : 64542 B ES CL
Package weight : 0.031 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 30 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 324 lm
    • Ø
    • 35 mm
    • Nominal capacity
    • 30 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 10000
    • Lead time
    • 0 s
    • Length
    • 104 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 30 W
  • Lighting
    • Rated lighting current
    • 405 lm
    • lumens per watt
    • 13.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E14
Datasheet/manual