reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL 70 E27 :: Osram Halolux Ceram ECO 70W, EEC C



HAL 70 E27

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 70 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 944 lm
    • Ø
    • 32 mm
    • Nominal capacity
    • 70 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 10000
    • Lead time
    • 0 s
    • Length
    • 105 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 70 W
  • Lighting
    • Rated lighting current
    • 1180 lm
    • lumens per watt
    • 16.85 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • clan
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27

The slim halogen for small light fixtures

With its slender shape, HALOLUX CERAM ECO is ideal for thin and compact light fixtures.

It impresses with its pure, natural halogen light and is therefore the perfect high intensity lamp for modern, sophisticated light fixtures.

• Energy efficiency class: C
• Luminous flux: 1180 lm
• Energy consumption: 70 kWh/1000 h
• Service life: 2000 h

• Compact design
• Best light quality
• Light colour: pure, natural halogen light
• Perfect colour rendering (Ra = 100)
• Dimmable
• Light immediately (0s = 100% light)
• Mercury-free and no electronics
• UV filter
• Easy to dispose of as household waste



Manufacturer : OSRAM
Factory number : 4008321393821
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 70 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 944 lm
    • Ø
    • 32 mm
    • Nominal capacity
    • 70 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 10000
    • Lead time
    • 0 s
    • Length
    • 105 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 70 W
  • Lighting
    • Rated lighting current
    • 1180 lm
    • lumens per watt
    • 16.85 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • General
    • Design
    • clan
    • Mercury content
    • 0 mg
    • Type
    • Halogen lamp
    • Socket
    • E27
Datasheet/manual