reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO 51110 :: Smoke detector, lithium battery. VdS, 10-year service life



STABO 51110

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V lithium block battery

Smoke detector with lithium battery for 10-year service life, VdS certified

Due to its long service life, it is particularly interesting for housing companies

• Loud alarm tone (above 85 dB)
• Safeguarded against battery removal
• Self-test button
• Weak battery indicator
• LED operation indicator
• Easy installation
• Q SD-1982 / G208178

This new and innovative product includes a specially designed "theft-proof power supply" for the housing company sector.

In contrast to the traditional so-called "long-life" detectors, the power supply for the stabo smoke detectors cannot be removed.

The power supply is backed up with a 3-cell lithium battery which has a capacity of 1400 mAh. Thus a really long operating time is guaranteed, in contrast to the weaker 9-volt lithium battery block with only 1200 mAh also on the market.



Manufacturer : STABO
Factory number : 51110
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V lithium block battery