reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM MINI 10 :: Mini-Design Smoke Detector, 10 yers lifetime

SAVE50%
Item-No.: RM MINI 10
€9,95
€4,95
Category of goods: 0

10-Jahres Rauchmelder Mini

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3 V (CR2)
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 50 mm
    • Height
    • 59 mm
Mini Smoke detector with 10-year long-life lithium battery built in.

EN 14604:2005 compliant



Manufacturer : XELTYS
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3 V (CR2)
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 50 mm
    • Height
    • 59 mm
Datasheet/manual