reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM CC-80 :: Cordes wireless smoke alarm, EN 14604

Item-No.: RM CC-80
€19,60
Category of goods: 0

RM CC-80

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3 V (2 x Mignon)
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 108 mm
    • Height
    • 34 mm

This wireless smoke alarm is extremely compact and beautifully designed. Its technology ensures quick and easy networking with other smoke detectors.

  • Large test button with LED ring

  • Radio frequency: 433 MHz

  • Warning tone: 85 dB(A)/3 m

  • Temperature range: +4° to +40°

  • Dimensions: 10.8 x 3.4 cm


Accessories:
Fastening material
German operating instructions
2 x AA alkaline batteries



Manufacturer : CORDES
Factory number : CC-80
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3 V (2 x Mignon)
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 108 mm
    • Height
    • 34 mm
Datasheet/manual