reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM BARM 230 :: Bavaria 230-V smoke detector

Item-No.: RM BARM 230
€23,10
Category of goods: 0
Bargain Item!
Limited amount available.

RM BARM 230

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • n/a
    • Power supply, on device
    • Z3 - connecting terminals

  • 230-V power supply with battery backup

  • Networking capability

  • Pause button in the event of a false alarm

  • 24-hour protection

  • Test button for function test

  • Optical sensor for an early response

  • Warning message when battery is too weak

  • Suitable for rooms up to 40 m²




Manufacturer : BAVARIA
Factory number : 10.021.00
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Network-capable
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • n/a
    • Power supply, on device
    • Z3 - connecting terminals
Datasheet/manual