reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM 218 :: VdS/Q label smoke detectors, 10-year Li battery

Item-No.: RM 218
€23,95
Category of goods: 0


RM 218

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V lithium block battery
  • Specials
    • Specification
    • VDS-certified

The RM218 VdS-certified smoke detector works on an optical principle, which delivers reliable smoke detection for nascent fires and emits a corresponding alarm message. This means security for years without time-consuming battery changes.

Smoke detectors can save lives — the loud, 85-dB alarm on this smoke detector warns you in good time before the fire spreads, even when you're asleep, giving you time to get yourself and your family to safety and to call the fire brigade.

The life-saving smoke detector is unobtrusive and easy to install.

Install a smoke detector on each escape route either at home, especially in nurseries/bedrooms, or in office buildings.

The RM218 is installed without the need for additional cable routing and operates independently from the mains. The smoke detector also features a battery level indicator and a test switch, for complete security.

• Fixed 10-year lithium battery
• VdS 3131 (highest certified quality standard as of April 2015)
• Q seal of approval
• Pure white
• Modern rounded shape



Manufacturer : SMARTWARES
Factory number : RM128
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V lithium block battery
  • Specials
    • Specification
    • VDS-certified
Datasheet/manual