reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM 149H :: smoke detector, wood effect

Item-No.: RM 149H
€8,90
Category of goods: 0


RM 149H

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • Wood finish
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Ø
    • 110 mm
    • Height
    • 35 mm

Smoke detectors save lives!

Do you need a smoke detector that matches your interior? This optical smoke detector has a wood-effect finish and is quick and easy to install.

90-dB alarm signal
Round-the-clock monitoring
Battery indicator
Test button
Includes 9-V battery

Battery included: yes
Operating temperature (°C): -20°C to +45°C



Manufacturer : SMARTWARES
Factory number : RM149H
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • Wood finish
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Ø
    • 110 mm
    • Height
    • 35 mm
Datasheet/manual