reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN SAS-SA200 :: Photoelectric König radio smoke detector

Item-No.: KN SAS-SA200
€19,90
Category of goods: 0


KN SAS-SA200

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Radio
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 14604

The smoke detector increases safety in your own home. It contains a programmable switch that can be networked with an unlimited number of smoke detectors of type SAS-SA200 and SAS-SA2002 via radio. As soon as a device detects smoke, it sends a signal to activate the other devices via radio frequencies. It also has a test button and an alarm for low battery.

• Battery: 1 x DC 9 V, 3 x 1.5V AA (incl.)
• Alarm volume: > 85 dB (3 m)
• Test key: yes
• Low battery alarm: yes
• Programmable switch: yes
• Radio frequency: 433.92 MHz
• Max. range: 40 m
• Max. connection of devices: unlimited
• Operating temperature: -10 °C ~ +40 °C



Manufacturer : KÖNIG
Factory number : SAS-SA200
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Radio
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 14604