reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HSRM 30000 :: ABUS smoke alarm/heat warning function



ABUS Rauchwarnmelder mit Hitzewarnfunktion (RM20)

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Photoelectric reflection
    • Design
    • 12 years
    • Colour
    • White
  • Implementation
    • power supply
    • Lithium
  • Measures
    • Ø
    • 115 mm
    • Height
    • 55 mm

Reliable protection from smoke and fire

For installation in bedrooms, nurseries, hallways and kitchens.

The ABUS smoke alarm with heat warning function can even be installed in difficult areas such as kitchens thanks to its bi-sensor processing technology. It has a detection area of up to 40 m² within one room. This increases safety and allows comprehensive monitoring. The integrated double verification (bi-sensor) effectively avoids false alarms. The ABUS smoke alarm with heat warning function can be tested for correct operation at any time using the self-test function. The fixed 3-V lithium battery has a lifetime of up to 12 years, making it ideal for installation in both private and business premises. The device reliably warns of smoke and heat with an 88 dB alarm signal. It can be installed conveniently and cleanly using a TÜV-certified adhesive magnetic pad or using the MSS mounting system which makes drilling easier.

  • Bi-sensor processing technology (smoke and heat) for improved safety

  • Usable in domestic kitchens, resistant to false alarms from steam and temperature changes

  • Suitable for installation both in private and public housing

  • Permanent lithium battery with up to 12-year battery life

  • Self-calibration and maximum prevention of false alarms

  • No drilling necessary for installation




Manufacturer : ABUS SECURITY TECH
Factory number : HSRM30000
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Photoelectric reflection
    • Design
    • 12 years
    • Colour
    • White
  • Implementation
    • power supply
    • Lithium
  • Measures
    • Ø
    • 115 mm
    • Height
    • 55 mm
Datasheet/manual