reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS 508 :: Smoke detector with 10-year Li battery



GS 508

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • Lithium battery
  • Specials
    • Specification
    • VdS-certified / DIN 14604
  • Measures
    • Ø
    • 83 mm
    • Height
    • 35 mm
Smoke detector with VDS approval and 10-year long-life lithium battery built in

A latest-generation smoke detector with integrated microprocessor and automatic contamination compensation, which guarantees a uniform functional reliability of the smoke chamber over a period of many years.

High-quality smoke detector according to EN 14604:2005+AC:2008

  • Can be mounted on the wall or ceiling
  • With permanently installed 10-year battery
  • Theft protection to protect against unauthorized removal
  • Anti-theft system
  • Test button for convenient functionality check
  • LED indicator light
  • Can be muted (for approx. 10 minutes) by pressing a button
  • Acoustic alarm to indicate low battery
  • Photoelectric sensor technology
  • Volume: 85 dB/3 metres
  • Temperature range: 0°C - +50°C



Manufacturer : M-E
Factory number : 20567
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • Lithium battery
  • Specials
    • Specification
    • VdS-certified / DIN 14604
  • Measures
    • Ø
    • 83 mm
    • Height
    • 35 mm
Datasheet/manual