reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRWM 30500 :: Smoke alarm, 10 years

Item-No.: GRWM 30500
€28,20
Category of goods: 0

Rauchwarnmelder 10 Jahre

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Photoelectric reflection
    • Design
    • 10 years
    • Colour
    • White
  • Implementation
    • power supply
    • 3 V Lithium
  • Measures
    • Ø
    • 99 mm
    • Height
    • 33 mm

Timely warning of deadly smoke
Over 500 people die every year in Germany from the effects of fire, 95% of them from inhaling toxic smoke. As your sense of smell sleeps while you do, most people only wake up when it’s too late: victims become disorientated in the thick smoke and cannot reach safety in time - the toxic gases cause unconsciousness within just three breaths and death follows shortly after. Most fires are not caused by negligence: technical defects like cable fires are among the main causes and these can happen at any time without warning.

The photoelectric ABUS smoke alarm detects even the smallest smoke particles and produces a loud alarm to warn occupants of the presence of fire very effectively and in good time. The smoke alarm’s detection area is up to 40 m² and is restricted to the room in which the alarm is installed. For optimum protection, one smoke alarm is recommended in every hallway, stairwell, living room and bedroom.
False alarms (through disturbances like dust or steam) can be easily muted by pressing the large test button.

Important information on installation and battery life
In living accommodation, at least one smoke alarm must be installed in each bedroom and nursery and in those hallways that form an escape route. Smoke alarms must be installed (or attached) and operated so that smoke can be detected and reported in good time. A non-replaceable 3-V lithium battery guarantees reliable function and long life for the smoke alarm. The alarm's function should be regularly checked by pressing the large test button. Occupants are alerted to faults or a low battery by an acoustic and a visual signal.

  • Recommended installation: bedrooms, living rooms, nurseries and hallways

  • 10-year battery life - low battery warning

  • Non-replaceable 3-V lithium battery

  • Reliably warns of the formation of deadly smoke

  • Large test button for manual self-test and alarm drills




Manufacturer : ABUS SECURITY TECH
Factory number : GRWM30500
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Photoelectric reflection
    • Design
    • 10 years
    • Colour
    • White
  • Implementation
    • power supply
    • 3 V Lithium
  • Measures
    • Ø
    • 99 mm
    • Height
    • 33 mm
Datasheet/manual