reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FMR 4320 :: 10-year smoke detector FMR 4320

Item-No.: FMR 4320
€30,30
Category of goods: 0


FMR 4320

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3x V CR 14505 (integrated)

•Easy installation, easy to use.
•Including 3 V lithium battery, battery life approx. 10 years
•Temporary mute by manual reduction in sensitivity
•Photoelectric operation
•Reliable alarm by loud audible signal 85 dB/3 m and by red LED
•Test button to check the smoke chamber, electronics and the battery
•LED display of the operational readiness.
•30 day low battery indicator; full function is guaranteed within this period of time
•A stainless steel mesh protects the smoke chamber from insects getting in
•Complies with the legal requirements of smoke detectors

Technical data

Order number 004320
Operating voltage: 3 V =
Tested according to EN 14604:2005 + AC:2008
Signal strength: about 85 dB/3 m
Sensor type: photoelectronic
Installation type: ceiling
CPR number: 1134-CPR-122
Permitted ambient temperature range 0°C to +55°C
Dimensions: Ø 83 x 47 mm



Manufacturer : GEV
Factory number : 004320
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 3x V CR 14505 (integrated)