reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FMR 4245 :: Smoke detector FMR 4245


FMR 4245

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 110 mm
    • Height
    • 37 mm

  • Incl. 9V battery, battery life up to 1.5 years

  • A visual and audible signal indicates that the battery needs replacement. Independently tested by INTERTEK

  • Complies with the DIN EN 14604:2005/ AC:2008

  • Test button for electronic checking of the smoke chamber, electronics and the battery

  • Easy installation.

  • Dimensions approx. ø 110 mm, height 37 mm

  • Colour: white




Manufacturer : GEV
Factory number : 4245
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Specials
    • Specification
    • EN 14604
  • Measures
    • Ø
    • 110 mm
    • Height
    • 37 mm
Datasheet/manual