reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO RMAG3 :: Smoke detector mounting kit 5 cm diameter, magnetic

Item-No.: ELRO RMAG3
€2,40
Category of goods: 0

ELRO RMAG3

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
    • Model
    • Holder
  • Measures
    • Ø
    • 50 mm

Smoke detectors can be mounted anywhere, without needing any tools.

Quick and easy installation of a smoke detector, without having to bother with screws or drills.

• Fits on virtually all smoke detectors
• Brand-manufactured double-sided adhesive tape
• No drilling required, designed specifically for boats or road coatings (concrete)
• Quick and clean installation
• Diameter of mounting plate: 5 cm
• Min. detector diameter: 6 cm
• Assembly: sub-assembly ceiling
• Not for: vinyl flooring, styrofoam, non-stick and silicone coating



Manufacturer : ELRO
Factory number : RMAG3
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Magnetic
    • Design
    • Mounting system
    • Model
    • Holder
  • Measures
    • Ø
    • 50 mm
Datasheet/manual